RS PRO Jack to CEE 7 Power Cable, 2 m White PVC

N
Get a bulk buy discount

Add 10 more to save MYR64.50

View bulk pricing options

Subtotal (1 unit)*

MYR80.41

Add to Basket
Select or type quantity
In Stock
  • Plus 995 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR80.41-
10 +MYR73.96MYR64.50

*price indicative

RS Stock No.:
794-502
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Connector Type A

Jack

Connector Type B

CEE 7

Mains Plug Type

Euro

Cable Length

2m

Voltage

250V

Jacket Colour

White

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CEBEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE

Series

RS PRO

Current Rating

10A

RS PRO 2 m Power Cable, 10 A


This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 2 metres, it provides flexibility and ease of use in connecting devices to power sources. The cable supports a current rating of 10 A and is suitable for use with Euro plug types, making it a versatile choice for European applications.

Features and Benefits


Cable Length: 2 metres for extended reach and flexibility
Connector Type A: Jack for secure connections
Connector Type B: CEE 7 for compatibility with European sockets
Current Rating: 10 A for efficient power delivery
Jacket Colour: White for easy identification and aesthetic integration
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Euro for use in European regions
Voltage: 250 V for high voltage applications

Applications


Industrial equipment
Commercial appliances
Office electronics

Additional Information


Complies with CEBEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, and WEEE standards for safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy