RS PRO IEC C13 to CEE 7 Power Cable, 1.8 m White PVC
- RS Stock No.:
- 794-488
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR46.59
FREE delivery for orders over RM 150.00
In Stock
- 925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR46.59 | - |
| 10 - 24 | MYR42.84 | 8% |
| 25 + | MYR38.70 | 16% |
*price indicative
- RS Stock No.:
- 794-488
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C13 | |
| Connector Type B | CEE 7 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Euro | |
| Cable Length | 1.8m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C13 | ||
Connector Type B CEE 7 | ||
Mains Socket Type C13 | ||
Mains Plug Type Euro | ||
Cable Length 1.8m | ||
Voltage 250V | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | ||
Series RS PRO | ||
Current Rating 10A | ||
RS PRO 1.8 m Power Cable, IEC C13 to CEE 7
This RS PRO power cable is designed for reliable and efficient power transmission. With a length of 1.8 meters, it connects IEC C13 to CEE 7, making it Ideal for various electrical applications. The cable supports a current rating of 10 A and is suitable for use with devices requiring up to 250 V.
Features and Benefits
Cable Length: 1.8 m for flexible connectivity
Connector Type A: IEC C13 for secure device connection
Connector Type B: CEE 7 for compatibility with European sockets
Current Rating: 10 A for safe power transmission
Jacket Colour: White for easy identification
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Euro for standard European use
Mains Socket Type: C13 for common equipment compatibility
Connector Type A: IEC C13 for secure device connection
Connector Type B: CEE 7 for compatibility with European sockets
Current Rating: 10 A for safe power transmission
Jacket Colour: White for easy identification
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Euro for standard European use
Mains Socket Type: C13 for common equipment compatibility
Applications
Office equipment
Home appliances
Data centres
IT infrastructure
Home appliances
Data centres
IT infrastructure
Additional Information
Complies with CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to CEE 7 Power Cable, 1.8 m White PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 1.8 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m White PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2 m White PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 5 m White PVC
- RS PRO IEC C13 to CEE 7 Power Cable Assembly, 1.8 m Black PVC
- Roline CEE 7/7 to IEC C13 Power Cable, 1.8 m
- Roline CEE 7/7 to IEC C13 Power Cable, 1.8 m Green

