RS PRO IEC C13 to CEE 7 Power Cable Assembly, 1.8 m Black PVC
- RS Stock No.:
- 857-455
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR47.22
FREE delivery for orders over RM 150.00
In Stock
- 927 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR47.22 |
| 10 - 24 | MYR43.46 |
| 25 + | MYR39.20 |
*price indicative
- RS Stock No.:
- 857-455
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cable Assembly | |
| Connector Type B | CEE 7 | |
| Mains Plug Type | Euro | |
| Cable Length | 1.8m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, WEEE, Eu-Directive 2003/11/EC, VDE, OVE, CEBEC, KEMA, S, D, N, FI, LCIE, IMQ, K | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cable Assembly | ||
Connector Type B CEE 7 | ||
Mains Plug Type Euro | ||
Cable Length 1.8m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, WEEE, Eu-Directive 2003/11/EC, VDE, OVE, CEBEC, KEMA, S, D, N, FI, LCIE, IMQ, K | ||
Series RS PRO | ||
Current Rating 10A | ||
The RS PRO power supply cord is designed for versatile applications, featuring a robust construction that ensures reliable power delivery in both household and industrial settings.
Flexible and Durable PVC cable ensures longevity
Fully moulded plug provides strength and durability
Unterminated end with a stripped jacket facilitates custom wiring
3.00m length caters to diverse installation needs
10 A to 250 V rating suited for a wide range of devices
Related links
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO CEE 7/7 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- RS PRO C13 to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO C13 to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO IEC C13 to CEE 7 Power Cable Assembly, 2.5 m Grey PVC

