RS PRO IEC C5 to CEE 7 Power Cable, 2 m Black PVC
- RS Stock No.:
- 771-788
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR72.46
FREE delivery for orders over RM 150.00
In Stock
- 757 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR72.46 | - |
| 10 + | MYR66.63 | 8% |
*price indicative
- RS Stock No.:
- 771-788
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C5 | |
| Product Type | Power Cable | |
| Connector Type B | CEE 7 | |
| Mains Socket Type | C5 | |
| Mains Plug Type | Euro | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | |
| Current Rating | 2.5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C5 | ||
Product Type Power Cable | ||
Connector Type B CEE 7 | ||
Mains Socket Type C5 | ||
Mains Plug Type Euro | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | ||
Current Rating 2.5A | ||
RS PRO 2 m Power Cable, IEC C5 to CEE 7
This RS PRO power cable is designed for reliable power connections in various electronic devices. With a length of 2 metres, it offers flexibility and convenience in setup. The cable features an IEC C5 connector on one end and a CEE 7 plug on the other, making it suitable for use in European regions. It is Ideal for powering laptops, projectors, and other compatible equipment.
Features and Benefits
Cable Length: 2 metres for extended reach and flexibility
Connector Type A: IEC C5 for secure connections to devices
Connector Type B: CEE 7 for compatibility with European power outlets
Current Rating: 2.5 A for efficient power delivery
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Voltage: 250 V for compatibility with standard power systems
Connector Type A: IEC C5 for secure connections to devices
Connector Type B: CEE 7 for compatibility with European power outlets
Current Rating: 2.5 A for efficient power delivery
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Voltage: 250 V for compatibility with standard power systems
Applications
Office equipment
Consumer electronics
Portable devices
Consumer electronics
Portable devices
Additional Information
Complies with CE, CEBEC, ENEC, and other international standards
RoHS and WEEE compliant for environmental safety
Suitable for use in European regions with Euro plug type
RoHS and WEEE compliant for environmental safety
Suitable for use in European regions with Euro plug type
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C5 to CEE 7 Power Cord, 1.8 m Black PVC
- RS PRO IEC C7 to CEE 7 Power Cable, 2 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2 m Black PVC
- RS PRO IEC C15 to CEE 7 Power Cable, 2 m Black Rubber
- RS PRO IEC C13 to CEE 7 Power Cable, 2 m White PVC
- RS PRO IEC C5 to Straight Power Cable, 2 m Black PVC
- RS PRO IEC C5 to BS1368 Power Cable, 2 m Black PVC
- RS PRO IEC C19 to CEE 7 Power Cable, 2.5 m Black PVC

