RS PRO IEC C5 to Straight Power Cable, 2 m Black PVC
- RS Stock No.:
- 558-968
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR80.77
FREE delivery for orders over RM 150.00
In Stock
- 124 unit(s) ready to ship from another location
- Plus 930 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR80.77 | - |
| 10 + | MYR74.32 | 7% |
*price indicative
- RS Stock No.:
- 558-968
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C5 | |
| Product Type | Power Cable | |
| Connector Type B | Straight | |
| Mains Socket Type | Straight | |
| Cable Length | 2m | |
| Voltage | 125V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | BSMI, CE, EU-Directive 1907/2006/EG, EU-Directive 2011/65/EU, EU-Directive 2012/19/EU - WEEE, JIS C 8303, PSE JET, PSE-MARK JET, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C5 | ||
Product Type Power Cable | ||
Connector Type B Straight | ||
Mains Socket Type Straight | ||
Cable Length 2m | ||
Voltage 125V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals BSMI, CE, EU-Directive 1907/2006/EG, EU-Directive 2011/65/EU, EU-Directive 2012/19/EU - WEEE, JIS C 8303, PSE JET, PSE-MARK JET, REACH | ||
- COO (Country of Origin):
- AT
RS PRO 2 m Power Cable, IEC C5 to JIS C 8303
This RS PRO power cable is designed for reliable electrical connections, featuring a 2-metre length for versatile use in various setups. It is Ideal for connecting devices with IEC C5 connectors to JIS C 8303 outlets, ensuring efficient power delivery with a current rating of 7 A and a voltage capacity of 125 V.
Features and Benefits
Cable Length: 2 metres for flexible device placement
Connector Type A: IEC C5 for compatibility with many electronic devices
Connector Type B: JIS C 8303 for use with Japanese standard outlets
Current Rating: 7 A for safe and efficient power delivery
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Straight for easy connection
Mains Socket Type: Straight for secure attachment
Connector Type A: IEC C5 for compatibility with many electronic devices
Connector Type B: JIS C 8303 for use with Japanese standard outlets
Current Rating: 7 A for safe and efficient power delivery
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Straight for easy connection
Mains Socket Type: Straight for secure attachment
Applications
Consumer electronics
Office equipment
Home appliances
Office equipment
Home appliances
Additional Information
Complies with BSMI and CE standards
Meets EU Directives 1907/2006/EG, 2011/65/EU, and 2012/19/EU - WEEE
Certified by JIS C 8303 and PSE JET
REACH compliant
Meets EU Directives 1907/2006/EG, 2011/65/EU, and 2012/19/EU - WEEE
Certified by JIS C 8303 and PSE JET
REACH compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C5 to BS1368 Power Cable, 2 m Black PVC
- RS PRO IEC C5 to CEE 7 Power Cable, 2 m Black PVC
- RS PRO IEC C5 to BS1363 Power Cord, 2 m Black PVC
- RS PRO IEC C13 to Straight Power Cable, 2 m Black PVC
- RS PRO IEC C19 to Straight Power Cable, 2 m Black PVC
- RS PRO IEC C5 to CEE 7 Power Cord, 1.8 m Black PVC
- RS PRO IEC C19 to IEC C20 Power Cable, 2 m Black PVC
- RS PRO IEC C19 to AS/NZS 3112 Power Cable, 2 m Black PVC

