RND 1 Core Mains Power Cable 105 °C, 100 m Polyvinyl Chloride
- RS Stock No.:
- 283-4049
- Distrelec Article No.:
- 300-98-347
- Mfr. Part No.:
- RND 475-00593
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
MYR619.65
- RS Stock No.:
- 283-4049
- Distrelec Article No.:
- 300-98-347
- Mfr. Part No.:
- RND 475-00593
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Mains Power Cable | |
| Number of Cores | 1 | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 60V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Mains Power Cable | ||
Number of Cores 1 | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 60V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- IN
Related links
- RND, 100 m 1 Core Mains Power Cable Polyvinyl Chloride 105 °C
- RND RND 475, 100 m 1 Core Mains Power Cable Polyvinyl Chloride 105 °C
- RND, 100 m 1 Core Polyvinyl Chloride 105 °C
- RND, 100 m 1 Core Mains Power Cable 105 °C
- RND Black Polyvinyl Chloride 60 °C
- RND H07V-K 100 m
- RND H07V-K 100 m
- RND Black Rubber 60 °C
