RND RND 465-00955 3 Core Mains Power Cable, Black 1mm², 5 m Polyvinyl Chloride
- RS Stock No.:
- 283-3221
- Distrelec Article No.:
- 301-45-398
- Mfr. Part No.:
- RND 465-00955
- Manufacturer:
- RND
Subtotal (1 unit)*
MYR41.68
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR41.68 |
*price indicative
- RS Stock No.:
- 283-3221
- Distrelec Article No.:
- 301-45-398
- Mfr. Part No.:
- RND 465-00955
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Mains Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Outside Diameter | 7mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 250V | |
| Cable CSA | 1mm² | |
| Standards/Approvals | RoHS | |
| Conductor Material | Polyvinyl Chloride | |
| Series | RND 465-00955 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Mains Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Outside Diameter 7mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 250V | ||
Cable CSA 1mm² | ||
Standards/Approvals RoHS | ||
Conductor Material Polyvinyl Chloride | ||
Series RND 465-00955 | ||
- COO (Country of Origin):
- CN
Related links
- RND H05VV-F 3 Core Mains Power Cable 5 m Polyvinyl Chloride
- RND RND 465-00911 3 Core Mains Power Cable 1 m Polyvinyl Chloride
- RND H05VV-F 3G1.0mm2 3 Core Mains Power Cable 3 m Polyvinyl Chloride
- RND 3 Core Mains Power Cable 2.5 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 2.5 m Polyvinyl Chloride
- RND H05VV-F 3G1.0mm2 3 Core Mains Power Cable 2.5 m Polyvinyl Chloride
- RND RND 465-00957 3 Core Mains Power Cable 2.5 m Polyvinyl Chloride
- RND RND 465-00929 3 Core Mains Power Cable 500 m Polyvinyl Chloride
