Phoenix Contact SAC, 1.5 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 282-048
- Mfr. Part No.:
- 1414885
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,544.64
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,544.64 |
| 10 + | MYR3,261.10 |
*price indicative
- RS Stock No.:
- 282-048
- Mfr. Part No.:
- 1414885
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 10.1mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | UL 758/1581, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581 FT1, UL Listed | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Outside Diameter 10.1mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals UL 758/1581, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581 FT1, UL Listed | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to meet the demanding requirements of reliable electrical connectivity in various applications. Featuring a 5-position configuration and L-coding for enhanced protection against mismatching, this cable combines robust construction with user-friendly features. It supports direct current up to 16 A and operates at a nominal voltage of 63 V, making it ideal for powering devices in industrial environments.
Flammability rating of V0 for added safety
Resistance to oil and environmental factors for long lasting performance
Designed for high mechanical durability with over 2 million bending cycles
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 90 °C
