Phoenix Contact 14250, 5 m 4 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 280-567
- Mfr. Part No.:
- 1425055
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
MYR3,575.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,575.68 |
| 10 + | MYR3,289.63 |
*price indicative
- RS Stock No.:
- 280-567
- Mfr. Part No.:
- 1425055
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 7.55 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 4 x 1.5 mm² | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 7.55 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 4 x 1.5 mm² | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for precision and reliability, ensuring a robust power supply for your applications. Designed with four positions and a straight M12 socket, it seamlessly integrates into various setups while maintaining high electrical performance. The cable's construction features durable PVC insulation and a black-grey exterior, making it suitable for demanding environments. With a rated current of up to 12 A and voltage of 63 V, it meets the needs of modern equipment. Added safety comes from the special L-coding, which protects against mismatching.
Designed to comply with rigorous international standards for electrical safety
Provides an extended operational temperature range for diverse applications
Incorporates IP65 and IP67 ratings to safeguard against dust and moisture
UL Listed and EAC RoHS approved ensuring environmental compliance
Constructed with coloured wires for easier identification during installation
Related links
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
