Phoenix Contact 14250 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 3 m Polyurethane
- RS Stock No.:
- 280-564
- Mfr. Part No.:
- 1425044
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,656.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,656.94 |
*price indicative
- RS Stock No.:
- 280-564
- Mfr. Part No.:
- 1425044
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Outside Diameter | 6.75mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111 | |
| Cable CSA | 1.5mm² | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Outside Diameter 6.75mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111 | ||
Cable CSA 1.5mm² | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is a sophisticated solution designed for efficient power supply in various applications. Featuring a robust 4-position configuration, this cable employs a PUR halogen-free material that ensures both safety and durability. It is ingeniously crafted with special L-coding to prevent mismatching, providing an added layer of reliability in electric connectivity. With a cable length of 3 meters, this product is ideal for direct current applications up to 12 A and 63 V. Its incorporation of 100% electrically tested plug-in components further enhances the operational safety, making it suitable for numerous industrial settings where performance and safety are paramount.
Rated for both fixed and flexible installation adaptable for varied operational needs
IP65 and IP67 rated providing excellent protection against dust and water
Optimised for high performance with a nominal current of 12 A and a nominal voltage of 63 V DC
Related links
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 600 mm Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 300 mm Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyurethane
