Phoenix Contact SAC 6 Core Power Cable, Grey, Black 1.5mm² 80 °C, 5 m Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR3,650.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,650.23-
10 +MYR3,358.327%

*price indicative

RS Stock No.:
269-061
Mfr. Part No.:
1414922
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Grey, Black

Cable Length

5m

Outside Diameter

9.75mm

Jacket Material

Polyvinyl Chloride

Voltage

690V

Minimum Operating Temperature

80°C

Standards/Approvals

EAC, DIN EN 60811-404, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, DIN EN 60332-1-2, cUL Listed

Cable CSA

1.5mm²

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact Power cable exemplifies precision engineering tailored for effective power supply solutions. Designed with a robust six-position configuration and M-coding, it ensures seamless compatibility and minimises the risk of mismatching. The cable boasts a durable PVC sheath in a striking black-grey finish, optimally shielding the internal conductors against environmental challenges.

Offers high insulation resistance ensuring outstanding performance and longevity

Compliant with stringent international standards for guaranteed reliability

Versatile cable length allows for flexible installation options in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy