Phoenix Contact 14148 5 Core Power Cable, Black, Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- RS Stock No.:
- 268-325
- Mfr. Part No.:
- 1414812
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR2,927.20
View bulk pricing optionsSubtotal (1 unit)*
MYR3,655.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,655.94 | - |
| 10 + | MYR3,363.22 | MYR2,927.20 |
*price indicative
- RS Stock No.:
- 268-325
- Mfr. Part No.:
- 1414812
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 10.75mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Series | 14148 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 10.75mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Series 14148 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is expertly designed to enhance your power connection solutions while ensuring reliability in various applications. With a robust five-position configuration, this cable stands out for its exceptional construction, featuring a PVC outer sheath in a stylish black-grey finish ideal for environments where durability is crucial. The product's M12 connector ensures a secure fit, while its K-coding provides protection against mismatching, making it an excellent choice for AC current applications up to 16 A and 690 V. Tailored for both fixed and flexible installations, this power cable meets stringent safety and performance standards, allowing for seamless integration into your systems.
Ensures high performance standards with guaranteed electrical testing
Facilitates both fixed and flexible installations for versatile usage
Constructed from high quality materials for long lasting durability
Related links
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyvinyl Chloride
