Phoenix Contact 14148 5 Core Power Cable, Black, Grey 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- RS Stock No.:
- 280-633
- Mfr. Part No.:
- 1414829
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,807.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,807.94 |
*price indicative
- RS Stock No.:
- 280-633
- Mfr. Part No.:
- 1414829
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Outside Diameter | 10.75mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Series | 14148 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Outside Diameter 10.75mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Series 14148 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for reliable performance in various demanding applications. Engineered with a 5-position configuration and high-quality materials, it ensures efficient power supply while maintaining safety and durability. Featuring special K-coding, the cable protects against mismatching, allowing for straightforward installation. Its PVC construction, combined with a sleek black-grey colour, not only meets aesthetic preferences but also enhances environmental resilience. The cable boasts an impressive operating temperature range and exceptional mechanical properties, making it suitable for both fixed and flexible installations.
Designed with high insertion/withdrawal cycle capacity to withstand repeated use
Environmental compliance with EU RoHS and REACH regulations confirms its eco friendliness
Made with copper zinc contacts for superior conductivity and performance
Related links
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
