ProMinent Diaphragm Solenoid Positive Displacement Pump, 30L/h, 7 bar, 230V

Subtotal (1 unit)*

MYR20,259.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR20,259.77

*price indicative

RS Stock No.:
195-3561
Mfr. Part No.:
GXLAEU0730PVT20000U11130EN
Manufacturer:
ProMinent
Find similar products by selecting one or more attributes.
Select all

Brand

ProMinent

Product Type

Positive Displacement Pump

Pump Type

Diaphragm

Drive Type

Solenoid

Maximum Flow Rate

30L/h

Maximum Head Size

7m

Inlet Connection Size

8 mm

Maximum Operating Pressure

7 bar

IP Rating

IP66

Series

gamma/XL

Maximum Fluid Temperature

20°C

Body Material

Stainless Steel, Acrylic

Supply Voltage

230V

Input Power

78W

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
Simple adjustment of the capacity directly in l/h or in gph

Integrated pressure measurement and display for greater safety during commissioning and in the process

Bluetooth and Wi-Fi connection for the simple configuration and call-up of process data (optional)

Capacity adjustment range 1:40,000

Direct input of the required final concentration with volume-proportional metering tasks in concentration mode

Virtually wear-free solenoid drive, overload-proof and economical

Application

Chemical distributors

Systems engineering

Food and beverage industry

Potable water

Waste water

Chemical industry

Electroplating

Bottling processes, e.g. ink cartridges or highlighter pens

With an integrated process timer, suitable as a control unit for simple processes, e.g. biocide metering in cooling water

All industrial applications, either as a stand-alone unit or integrated in a complete system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy