ProMinent Diaphragm Electric Positive Displacement Pump, 7.1L/h, 7 bar, 100V, 230 V

Subtotal (1 unit)*

MYR7,563.91

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship from another location
  • Plus 7 unit(s) shipping from 23 October 2026
  • Final 4 unit(s) shipping from 27 November 2026
Units
Per Unit
1 +MYR7,563.91

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
121-8588
Mfr. Part No.:
BT4B0708PVT2000U1110000
Manufacturer:
ProMinent
Find similar products by selecting one or more attributes.
Select all

Brand

ProMinent

Pump Type

Diaphragm

Product Type

Positive Displacement Pump

Inlet Connection Type

3/4 in G

Drive Type

Electric

Maximum Flow Rate

7.1L/h

Inlet Connection Size

3/4 in

Maximum Head Size

6m

Outlet Connection Size

3/4 in

Maximum Operating Pressure

7 bar

IP Rating

IP65

Series

BT4B

Maximum Fluid Temperature

20°C

Supply Voltage

100V, 230V

Input Power

15.2W

Standards/Approvals

No

Wetted Materials

Polyvinylidene fluoride

Hazardous Area Certification

No

COO (Country of Origin):
DE

Beta® Solenoid Diaphragm Metering Pump


Versatile, robust and reliable solenoid diaphragm metering pump. Universally applicable, excellent cost/performance ratio. For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings & solenoid drive mechanisms.

Working Principle


The diaphragm in the dosing head is moved backwards and forwards by a solenoid operated by a magnet. The capacity of the pump is altered by adjusting the stroke length and stroke rate. The pump is fitted with two non return valves stopping fluid from flowing back during operation.

Features and Benefits


Energy savings of up to 50%

Input for level switch

Excellent long-term stability

Virtually wear free

Fully sealed IP65 rated housing

LED display for warning, operation and error messages

Stroke rate easy to adjust in 10% increments

Fully adjustable Stroke length adjustment from 0 – 100%

Self-bleeding dosing head

Simple to adjust metering settings

Suitable for use with most liquid chemicals

Option for external control using voltage free contacts

Applications


Laboratory chemical monitoring

Cooling water circuits

Metering disinfectants

Paper industry de-foamers

General water treatments

Metering for PH correction dosing

Metering of chemicals and disinfectants

Metering/Dosing Pumps


For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy