ProMinent Diaphragm Electric Positive Displacement Pump, 1.1L/h, 16 bar, 100V, 230 V

This image is representative of the product range

Subtotal (1 unit)*

MYR7,042.21

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship from another location
  • Final 3 unit(s) shipping from 11 December 2026
Units
Per Unit
1 +MYR7,042.21

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
121-8586
Mfr. Part No.:
BT4B1601PVT2000U1110000
Manufacturer:
ProMinent
Find similar products by selecting one or more attributes.
Select all

Brand

ProMinent

Pump Type

Diaphragm

Product Type

Positive Displacement Pump

Inlet Connection Type

3/4 in G

Drive Type

Electric

Maximum Flow Rate

1.1L/h

Outlet Connection Type

3/4 in G

Maximum Head Size

6m

Inlet Connection Size

3/4 in

Maximum Operating Pressure

16 bar

Outlet Connection Size

3/4 in

IP Rating

IP65

Series

BT4B

Maximum Fluid Temperature

20°C

Body Material

Polyvinyl Fluoride

Supply Voltage

100V, 230V

Standards/Approvals

No

Input Power

9.6W

Hazardous Area Certification

No

Wetted Materials

PVDF

COO (Country of Origin):
DE

ProMinent Solenoid Diaphragm Metering Pump


The ProMinent BT4B series positive displacement solenoid diaphragm metering pump has a maximum flow rate of 1.1ltr/hour and 16bar working pressure. You can move the diaphragm in the dosing head backwards and forwards by a solenoid, operated by a magnet. You can also alter the capacity of the pump by adjusting the stroke length and stroke rate. The pump is fitted with two non-return valves stopping fluid from flowing back during operation. It is used in the chemical, pharmaceutical, along with food and beverage industries.

Features and Benefits


Wetted material is polyvinylidene fluoride

The supply voltage is between 100V and 230V

Maximum fluid temperature is 20°C

Input power is 9.6W

energy-savings of up to 50%

Stroke rate easy to adjust in 10% increments

Fully adjustable, stroke length adjustment from 0 to 100%

Input for level switch

Excellent long-term stability

Virtually wear free

LED display for warning, operation, and error messages

Self-bleeding dosing head

Simple to adjust metering settings

Suitable for use with most liquid chemicals

Option for external control using voltage free contacts

Applications


Laboratory chemical monitoring

Cooling water circuits

Metering disinfectants

Paper industry defoamer

General water treatments

Metering for PH correction dosing

Metering of chemicals and disinfectants

Certifications


IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy