ProMinent Diaphragm Electric Positive Displacement Pump, 3.6L/h, 16 bar, 100V, 230 V

This image is representative of the product range

Subtotal (1 unit)*

MYR7,226.48

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 11 September 2026
  • Plus 5 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,226.48

*price indicative

RS Stock No.:
121-8587
Mfr. Part No.:
BT4B1604PVT2000U1110000
Manufacturer:
ProMinent
Find similar products by selecting one or more attributes.
Select all

Brand

ProMinent

Product Type

Positive Displacement Pump

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

3.6L/h

Maximum Head Size

6m

Inlet Connection Size

3/4 in

Maximum Operating Pressure

16 bar

IP Rating

IP65

Series

BT4B

Maximum Fluid Temperature

20°C

Body Material

Polyvinyl Fluoride

Supply Voltage

100, 230V

Input Power

15.2W

Standards/Approvals

No

Hazardous Area Certification

No

Wetted Materials

Polyvinyl Fluoride

COO (Country of Origin):
DE

ProMinent Positive Displacement Pump


The ProMinent Beta® solenoid diaphragm positive displacement pump has a 3.6L/h flow rate and 16bar working pressure. This diaphragm in the dosing head is moved backwards and forwards using a solenoid operated by a magnet. The capacity of the pump is altered by adjusting the stroke length and stroke rate. This pump is fitted with two non-return valves stopping fluid from flowing back during operation. It is a versatile, robust and reliable solenoid diaphragm metering pump. This pump is used in the chemical, pharmaceutical and food/drinks industry.

Features and Benefits


The supply voltage ranges between 100V and 230V

Maximum working pressure is 16bar

Maximum fluid temperature is 20C°C

Input power is 15.2W

energy-savings up to 50%

Stroke rate easy to adjust in 10% increments

Fully adjustable stroke length adjustment ranging between 0% and 100%

Input for level switch

Excellent long-term stability

Virtually wear free

LED display for warning, operation and error messages

Self-bleeding dosing head

Simple to adjust metering settings

Suitable for use with most liquid chemicals

Option for external control using voltage free contacts

Applications


Laboratory chemical monitoring

Cooling water circuits

Metering disinfectants

Paper industry defoamer

General water treatment

Metering for PH correction dosing

Metering of chemicals and disinfectants

Certifications


IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy