ProMinent Diaphragm Electric Positive Displacement Pump, 2.3L/h, 16 bar, 100V, 230 V
- RS Stock No.:
- 121-8591
- Mfr. Part No.:
- GMXa1602PVT20000U1113BEN
- Manufacturer:
- ProMinent
Subtotal (1 unit)*
MYR11,650.76
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,650.76 |
*price indicative
- RS Stock No.:
- 121-8591
- Mfr. Part No.:
- GMXa1602PVT20000U1113BEN
- Manufacturer:
- ProMinent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProMinent | |
| Pump Type | Diaphragm | |
| Product Type | Positive Displacement Pump | |
| Inlet Connection Type | 3/4 in G | |
| Drive Type | Electric | |
| Maximum Flow Rate | 2.3L/h | |
| Outlet Connection Type | 3/4 in G | |
| Maximum Head Size | 6m | |
| Inlet Connection Size | 3/4 in | |
| Outlet Connection Size | 3/4 in | |
| Maximum Operating Pressure | 16 bar | |
| IP Rating | IP65 | |
| Series | GMXa | |
| Maximum Fluid Temperature | 20°C | |
| Body Material | PVDF | |
| Supply Voltage | 100V, 230V | |
| Input Power | 24W, 30W | |
| Standards/Approvals | No | |
| Wetted Materials | Polyvinylidene fluoride | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ProMinent | ||
Pump Type Diaphragm | ||
Product Type Positive Displacement Pump | ||
Inlet Connection Type 3/4 in G | ||
Drive Type Electric | ||
Maximum Flow Rate 2.3L/h | ||
Outlet Connection Type 3/4 in G | ||
Maximum Head Size 6m | ||
Inlet Connection Size 3/4 in | ||
Outlet Connection Size 3/4 in | ||
Maximum Operating Pressure 16 bar | ||
IP Rating IP65 | ||
Series GMXa | ||
Maximum Fluid Temperature 20°C | ||
Body Material PVDF | ||
Supply Voltage 100V, 230V | ||
Input Power 24W, 30W | ||
Standards/Approvals No | ||
Wetted Materials Polyvinylidene fluoride | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
ProMinent Solenoid Diaphragm Dosing Pump
The ProMinent Gamma/X series solenoid diaphragm dosing pump has a maximum flow rate of 2.3L/ hour and 16bar working pressure. It is suitable for all your liquid media metering needs. Integrated solenoid control protects from overloading and constantly measures backpressure. The removal of a pressure sensor and minimum contact between the feed chemical, sealing surfaces and components adds to the safety. Accuracy and reliability are improved by gas detection in the measurement head and automatic adjustment to maintain the correct dosing levels.
Features and Benefits
Body material is Polyvinylidene fluoride
The supply voltage is between 100V to 230V
Maximum fluid temperature is 20°C
Input power is 24W/30W
Integrated 7-day timer
Integrated pressure measurement
Capacity adjustments easily made in litre/ hour
Control via profinet, profibus, and CANbus
Virtually continuous metering
Auto adjustment to maintain correct dosing
Sensor less pressure measurement
Diaphragm rupture warning
Automatic bleeding
Applications
Laboratory chemical monitoring
Cooling water circuits
Metering disinfectants
Paper industry defoamer
General water treatments
Metering for PH correction dosing
Metering of chemicals and disinfectants
Certifications
IP65 rated;Bluetooth enabled
Related links
- ProMinent Diaphragm Electric Positive Displacement Pump 16 bar 230 V
- ProMinent Diaphragm Electric Positive Displacement Pump 16 bar 230 V
- ProMinent Diaphragm Electric Positive Displacement Pump 2 bar 230 V
- ProMinent Diaphragm Electric Positive Displacement Pump 7 bar 230 V
- ProMinent Diaphragm Electric Positive Displacement Pump 4 bar 230 V
- ProMinent Diaphragm Electric Positive Displacement Pump 7 bar 230 V
- ProMinent Diaphragm Electric Positive Displacement Pump 4 bar 230 V
- ProMinent Diaphragm Electric Positive Displacement Pump 4 bar 230 V
