ProMinent Diaphragm Electric Positive Displacement Pump, 63L/h, 7 bar, 240V

Subtotal (1 unit)*

MYR23,012.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR23,012.80

*price indicative

RS Stock No.:
195-3557
Mfr. Part No.:
S1CBH07065PVTS070U111000EN
Manufacturer:
ProMinent
Find similar products by selecting one or more attributes.
Select all

Brand

ProMinent

Product Type

Positive Displacement Pump

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

63L/h

Maximum Head Size

7m

Inlet Connection Size

3/4 in

Maximum Operating Pressure

7 bar

IP Rating

IP65

Series

Sigma X

Body Material

Stainless Steel

Supply Voltage

240V

Input Power

220W

Standards/Approvals

FDA 21 CFR § 177.1550, FDA 21 CFR § 177.2510

Hazardous Area Certification

No

COO (Country of Origin):
DE
Safe: In the event of an accident, the feed chemical does not escape to the outside nor into the pump's power end, thanks to the patented multi-layer safety diaphragm with optical (optionally electric) signalling.

Integrated relief valve protects the pump against overloading and reliable operation by means of a bleed option during the metering process.

External control is scalable via potential-free contacts with pulse step-up and step-down, batch mode or via a 0/4-20 mA standard signal.

Flexibly connectible: Connection to process management systems via integral PROFIBUS®, CANopen interface.

Integral log book saves up to 300 events and simplifies troubleshooting and analysis of the cause.

Application

All industrial applications, either as a stand-alone unit or integrated in a complete system

Volume-proportional addition of chemicals in water treatment, e.g. sodium-calcium hypochlorite for the disinfection of potable water

Neutralisation in waste water treatment

Pulse-controlled metering in the bottling of different volumes e.g. glycerin filling of manometers

With an integrated timer as a control unit for simple processes, e.g. biocide metering in cooling water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy