- RS Stock No.:
- 195-3560
- Mfr. Part No.:
- GXLAEU1020PVT20000U11130EN
- Manufacturer:
- ProMinent
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR21,937.25
Units | Per Unit |
1 + | MYR21,937.25 |
- RS Stock No.:
- 195-3560
- Mfr. Part No.:
- GXLAEU1020PVT20000U11130EN
- Manufacturer:
- ProMinent
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Simple adjustment of the capacity directly in l/h or in gph
Integrated pressure measurement and display for greater safety during commissioning and in the process
Bluetooth and Wi-Fi connection for the simple configuration and call-up of process data (optional)
Capacity adjustment range 1:40,000
Direct input of the required final concentration with volume-proportional metering tasks in concentration mode
Virtually wear-free solenoid drive, overload-proof and economical
Application
Chemical distributors
Systems engineering
Food and beverage industry
Potable water
Waste water
Chemical industry
Electroplating
Bottling processes, e.g. ink cartridges or highlighter pens
With an integrated process timer, suitable as a control unit for simple processes, e.g. biocide metering in cooling water
All industrial applications, either as a stand-alone unit or integrated in a complete system
Integrated pressure measurement and display for greater safety during commissioning and in the process
Bluetooth and Wi-Fi connection for the simple configuration and call-up of process data (optional)
Capacity adjustment range 1:40,000
Direct input of the required final concentration with volume-proportional metering tasks in concentration mode
Virtually wear-free solenoid drive, overload-proof and economical
Application
Chemical distributors
Systems engineering
Food and beverage industry
Potable water
Waste water
Chemical industry
Electroplating
Bottling processes, e.g. ink cartridges or highlighter pens
With an integrated process timer, suitable as a control unit for simple processes, e.g. biocide metering in cooling water
All industrial applications, either as a stand-alone unit or integrated in a complete system
Specifications
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Electric |
Maximum Flow Rate | 20L/h |
Maximum Head | 10m |
Maximum Working Pressure | 10 bar |
Series | GXLa |
Body Material | PVDF |
Supply Voltage | 230 V |
Input Power | 78W |
Wetted Materials | PVDF |
Input Connection Size | M20 |
Output Connection Size | M20 |