Bahco 2820 Cutter Blade Electrician Knife, 45g
- RS Stock No.:
- 470-330
- Mfr. Part No.:
- 2820EK-01
- Manufacturer:
- Bahco
N
Subtotal (1 unit)*
MYR39.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 4 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR39.64 |
*price indicative
- RS Stock No.:
- 470-330
- Mfr. Part No.:
- 2820EK-01
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Knife Type | Electrician Knife | |
| Blade Material | Steel | |
| Tool Type | Electrician Knife | |
| Features | Pinch Knife | |
| Handle Material | Wood | |
| Overall Length | 130 mm | |
| Blade Type | Cutter Blade | |
| Series | 2820 | |
| Weight | 45g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Knife Type Electrician Knife | ||
Blade Material Steel | ||
Tool Type Electrician Knife | ||
Features Pinch Knife | ||
Handle Material Wood | ||
Overall Length 130 mm | ||
Blade Type Cutter Blade | ||
Series 2820 | ||
Weight 45g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Pinch Knife has a sharpened tip securely attached to the handle. It is a special tool designed to open windows on plastic boxes.
Sold in a retail pack
Wooden handle
Wooden handle
Related links
- Bahco 2820 Cutter Blade Electrician Knife, 45g
- Bahco 2820 Cutter Blade Electrician Knife, 75g
- Bahco 2446 Cutter Blade Electrician Knife, 135g
- Bahco 2446 Cutter Blade Electrician Knife, 106g
- Bahco SB2446 Snap-off Blade Electrician Knife, 120g
- Bahco 2446 Cutter Blade 120g
- Bahco 2446 Cutter Blade 110g
- Bahco 2446 Cutter Blade 122g
