Bahco 2820 Cutter Blade Electrician Knife, 75g
- RS Stock No.:
- 470-328
- Mfr. Part No.:
- 2820EF2
- Manufacturer:
- Bahco
Subtotal (1 unit)**
MYR62.45
Temporarily out of stock - back order for despatch 26/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR62.45 |
**price indicative
- RS Stock No.:
- 470-328
- Mfr. Part No.:
- 2820EF2
- Manufacturer:
- Bahco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Knife Type | Electrician Knife | |
Tool Type | Electrician Knife | |
Features | Foldable | |
Handle Material | Plastic | |
Blade Type | Cutter Blade | |
Overall Length | 195 mm | |
Series | 2820 | |
Weight | 75g | |
Select all | ||
---|---|---|
Brand Bahco | ||
Knife Type Electrician Knife | ||
Tool Type Electrician Knife | ||
Features Foldable | ||
Handle Material Plastic | ||
Blade Type Cutter Blade | ||
Overall Length 195 mm | ||
Series 2820 | ||
Weight 75g | ||
Related links
- Bahco 2820 Cutter Blade Electrician Knife, 45g
- Bahco 2820 Standard Folding Knife, 75g
- Bahco 2446 Cutter Blade Electrician Knife, 135g
- Bahco 2446 Cutter Blade Electrician Knife, 106g
- Bahco SB2446 Snap-off Blade Electrician Knife, 120g
- Bahco 2820 Standard 45g
- Bahco 2446 Cutter Blade 110g
- Bahco 2446 Cutter Blade 120g