Bahco KBTU Retractable, Retractable Knife, 202g
- RS Stock No.:
- 470-344
- Mfr. Part No.:
- KBTU-01
- Manufacturer:
- Bahco
N
Subtotal (1 unit)*
MYR187.69
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR187.69 |
*price indicative
- RS Stock No.:
- 470-344
- Mfr. Part No.:
- KBTU-01
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Material | Steel | |
| Knife Type | Retractable | |
| Features | Retractable | |
| Tool Type | Knife | |
| Handle Material | Aluminium | |
| Blade Type | Retractable | |
| Overall Length | 160 mm | |
| Series | KBTU | |
| Weight | 202g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Material Steel | ||
Knife Type Retractable | ||
Features Retractable | ||
Tool Type Knife | ||
Handle Material Aluminium | ||
Blade Type Retractable | ||
Overall Length 160 mm | ||
Series KBTU | ||
Weight 202g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Utility Knife is a foldable sports knife with a durable aluminium handle. It features an unlock button to prevent accidental closure during use. This twin-blade knife includes serrations on its 75 mm blade, making it ideal for cutting rope and other tough materials.
Secure blade locking when in use for safety
Stainless steel blade and mechanism
Retail pack
Stainless steel blade and mechanism
Retail pack
