Bahco 2446 Cutter Blade Electrician Knife, 135g
- RS Stock No.:
- 470-318
- Mfr. Part No.:
- 2446-EL
- Manufacturer:
- Bahco
Subtotal (1 unit)**
MYR57.96
Temporarily out of stock - back order for despatch 26/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR57.96 |
**price indicative
- RS Stock No.:
- 470-318
- Mfr. Part No.:
- 2446-EL
- Manufacturer:
- Bahco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Knife Type | Electrician Knife | |
Blade Material | Steel | |
Tool Type | Electrician Knife | |
Overall Length | 150 mm | |
Blade Type | Cutter Blade | |
Series | 2446 | |
Weight | 135g | |
Select all | ||
---|---|---|
Brand Bahco | ||
Knife Type Electrician Knife | ||
Blade Material Steel | ||
Tool Type Electrician Knife | ||
Overall Length 150 mm | ||
Blade Type Cutter Blade | ||
Series 2446 | ||
Weight 135g | ||