Festo Accessory, EAPM Series, For Use With Sensor
- RS Stock No.:
- 852-770
- Mfr. Part No.:
- EAPM-E24-60-SHE
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR138.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR138.04 |
*price indicative
- RS Stock No.:
- 852-770
- Mfr. Part No.:
- EAPM-E24-60-SHE
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Accessory | |
| Product Type | Sensor Bracket | |
| Series | EAPM | |
| For Use With | Sensor | |
| Standards/Approvals | Rohs | |
| Contents | Sensor Bracket | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Accessory | ||
Product Type Sensor Bracket | ||
Series EAPM | ||
For Use With Sensor | ||
Standards/Approvals Rohs | ||
Contents Sensor Bracket | ||
- COO (Country of Origin):
- DE
The Festo sensor bracket serves as a robust solution designed for specific operational environments, ensuring reliable component support and alignment during various industrial applications.
Corrosion resistance class CRC 0 ensures no corrosion stress
LABS (PWIS) conformity meets VDMA24364-C1-L standards
Suitable for battery production with reduced Cu/Zn/Ni values
Operational ambient temperature ranges from -20 °C to 80 °C
Lightweight design with a product weight of 103 g
Manufactured from RoHS compliant materials for safety and sustainability
Constructed from steel for enhanced durability
Related links
- Festo Accessory For Use With Sensor
- Festo Switch Lug EAPM Series
- Festo Accessory For Use With Sensor
- Festo RoHS Compliant Standard
- Festo Switch Lug EAPM-E24-60-SLS, For Use With Electric Drives
- Festo Accessory For Use With Power Supply
- Festo Accessory For Use With Double Acting Pneumatic Process Actuator
- Festo For Use With Sensor
