Festo Accessory, EAPM Series, For Use With Sensor

N

Subtotal (1 unit)*

MYR184.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR184.05

*price indicative

RS Stock No.:
852-769
Mfr. Part No.:
EAPM-E24-60-SHO
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Sensor Bracket

Sub Type

Accessory

Series

EAPM

For Use With

Sensor

Standards/Approvals

Rohs

Contents

Sensor Bracket

COO (Country of Origin):
DE
The Festo sensor bracket serves as a robust component designed to support various operational conditions, ensuring compatibility with Advanced production processes and environments.

Corrosion resistance class CRC 0 indicates no corrosion stress

LABS conformity adheres to VDMA24364-C1-L standards

Suitable for battery production with reduced Cu/Zn/Ni values

Operates effectively within a temperature range of -20 °C to 80 °C

Lightweight design, weighing only 67 g

Manufactured from RoHS compliant steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy