Festo Accessory, NECL Series, For Use With Sensor
- RS Stock No.:
- 852-267
- Mfr. Part No.:
- NECL-L12G4-C2-Q10
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR215.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR215.98 |
*price indicative
- RS Stock No.:
- 852-267
- Mfr. Part No.:
- NECL-L12G4-C2-Q10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Socket | |
| Sub Type | Accessory | |
| Series | NECL | |
| For Use With | Sensor | |
| Standards/Approvals | Rohs | |
| Model Number | 8203701 | |
| Contents | Power Supply Socket | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Socket | ||
Sub Type Accessory | ||
Series NECL | ||
For Use With Sensor | ||
Standards/Approvals Rohs | ||
Model Number 8203701 | ||
Contents Power Supply Socket | ||
- COO (Country of Origin):
- DE
Festo NECL Series Socket, Power Supply Included - NECL-L12G4-C2-Q10, Numeric Part Number: 8203701
This socket functions as a power Interface designed for connection with sensors in industrial settings. It serves as an accessory providing the necessary power supply connection and is part of a compliant component range intended for integration with sensor equipment. The unit is configured for straightforward replacement or addition to existing sensor installations.
Features and Benefits:
• RoHS compliance reduces hazardous substance concerns
• Designed for use with sensors for simple integration
• Supplied as a dedicated power supply socket for convenience
• Classified as an accessory to support modular system maintenance
• Packaged as a single power supply socket for straightforward replacement
• Designed for use with sensors for simple integration
• Supplied as a dedicated power supply socket for convenience
• Classified as an accessory to support modular system maintenance
• Packaged as a single power supply socket for straightforward replacement
Applications
• Suitable for retrofitting sensor power connections in control panels
• Used with industrial sensors requiring a separate power interface
• Ideal for maintenance kits for sensor field servicing
• Can be used for Rapid replacement of worn power connectors
• Used with industrial sensors requiring a separate power interface
• Ideal for maintenance kits for sensor field servicing
• Can be used for Rapid replacement of worn power connectors
What is the primary function of this component?
It provides the dedicated electrical connection required to power a sensor as an accessory.
How is compliance with hazardous substance regulations handled?
The unit is produced to meet RoHS standards to limit specific restricted substances.
In what form is the product supplied for installers?
It is supplied as a single power supply socket intended for straightforward fitting.
Which equipment category is this intended to accompany?
It is intended for use alongside sensor devices as an accessory component.
