Festo Accessory, NECL Series, For Use With Power Supply
- RS Stock No.:
- 852-265
- Mfr. Part No.:
- NECL-S-L12G4-C2-Q10
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR215.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR215.98 |
*price indicative
- RS Stock No.:
- 852-265
- Mfr. Part No.:
- NECL-S-L12G4-C2-Q10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Socket | |
| Sub Type | Accessory | |
| Series | NECL | |
| For Use With | Power Supply | |
| Standards/Approvals | Rohs | |
| Contents | Power Supply Socket | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Socket | ||
Sub Type Accessory | ||
Series NECL | ||
For Use With Power Supply | ||
Standards/Approvals Rohs | ||
Contents Power Supply Socket | ||
- COO (Country of Origin):
- DE
The Festo power supply plug is designed for reliable electrical connections in industrial applications, ensuring stable performance under various conditions.
Based on standard EN 61076-2-111 for compatibility
Recognised by c UL us for safe operation in oil environments
Threaded mounting type offers secure installation
