Festo Accessory, CMSH-S Series, For Use With Double Acting Pneumatic Process Actuator
- RS Stock No.:
- 849-664
- Mfr. Part No.:
- CMSH-S-VDE1-D-A-AL-G14-C1M20-HA-V2
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR10,541.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,541.31 |
*price indicative
- RS Stock No.:
- 849-664
- Mfr. Part No.:
- CMSH-S-VDE1-D-A-AL-G14-C1M20-HA-V2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Accessory | |
| Product Type | Positioner | |
| Series | CMSH-S | |
| For Use With | Double Acting Pneumatic Process Actuator | |
| Standards/Approvals | Rohs | |
| Contents | Positioner | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Accessory | ||
Product Type Positioner | ||
Series CMSH-S | ||
For Use With Double Acting Pneumatic Process Actuator | ||
Standards/Approvals Rohs | ||
Contents Positioner | ||
- COO (Country of Origin):
- DE
The Festo electropneumatic positioner provides precise control in double-acting applications, offering enhanced functionality in a variety of mounting positions to meet operational demands.
Safety pneumatic output provides exhaust and pressurised options for secure operation
LCD display enables easy software interaction with a rotatable view
Robust operating pressure range from 0.14 MPa to 0.8 MPa ensures versatility
Protection against reverse polarity enhances device reliability
Galvanic isolation for analogue outputs maintains signal integrity
Wide ambient temperature tolerance from -40 °C to 80 °C supports diverse environments
Related links
- Festo Accessory For Use With Double Acting Pneumatic Process Actuator
- Festo For Use With Controls The Position Of a Process Valve
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154576
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154577
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154584
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154585
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154580
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154581
