Festo, CMSH Series, For Use With Controls The Position Of a Process Valve
- RS Stock No.:
- 344-343
- Mfr. Part No.:
- CMSH-S-VDE1-S-A-AL-G14-C1M20-HA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR9,797.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,797.15 |
*price indicative
- RS Stock No.:
- 344-343
- Mfr. Part No.:
- CMSH-S-VDE1-S-A-AL-G14-C1M20-HA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Position Detector | |
| Series | CMSH | |
| For Use With | Controls The Position Of a Process Valve | |
| Length | 30m | |
| Standards/Approvals | CE, RCM trademark, UKCA | |
| Model Number | 8097412 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Position Detector | ||
Series CMSH | ||
For Use With Controls The Position Of a Process Valve | ||
Length 30m | ||
Standards/Approvals CE, RCM trademark, UKCA | ||
Model Number 8097412 | ||
- COO (Country of Origin):
- DE
Festo CMSH Series Pneumatic Position Detector, 30m Length, Controls The Position of a Process Valve - CMSH-S-VDE1-S-A-AL-G14-C1M20-HA, Numeric Part Number: 8097412
This pneumatic position detector monitors and reports the position of a process valve within automated control environments. Designed for integration with valve actuators and control systems, it provides a means of sensing valve travel and translating that information into position feedback for process control loops. The unit is supplied with a 30 m connection and conforms to recognised regional conformity marks.
Features & Benefits
• 30m cable length for extended connection reach
• Includes UKCA marking to meet UK regulatory needs
• RCM approval for use in applicable Australasian markets
• Suited to control of process valves in automated systems
• Includes UKCA marking to meet UK regulatory needs
• RCM approval for use in applicable Australasian markets
• Suited to control of process valves in automated systems
**Applications**
• Suitable for valve position monitoring in control cabinets
• Ideal for integration with pneumatic actuator controls
• Used for feedback to process automation systems
• Can be used for remote valve status indication
• Ideal for integration with pneumatic actuator controls
• Used for feedback to process automation systems
• Can be used for remote valve status indication
What cable provision is supplied for installation?
A 30m fixed cable is provided to allow remote termination at control equipment without the need for extension leads.
How is the device intended to Interface with valve systems?
It is intended to detect and report actuator valve position to controllers or monitoring equipment as part of a control loop.
What functional role does it play within an automation setup?
It supplies discrete position feedback to support valve sequencing, interlocks or status reporting within control systems.
Related links
- Festo For Use With Controls The Position Of a Process Valve
- Festo Accessory For Use With Double Acting Pneumatic Process Actuator
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154576
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154577
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154584
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154585
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154588
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154580
