Festo Accessory, CMSH-S Series, For Use With Double Acting Pneumatic Process Actuator
- RS Stock No.:
- 849-666
- Mfr. Part No.:
- CMSH-S-VDE1-S-A-AL-G14-C1M20-HA-V2
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR9,933.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,933.68 |
*price indicative
- RS Stock No.:
- 849-666
- Mfr. Part No.:
- CMSH-S-VDE1-S-A-AL-G14-C1M20-HA-V2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Accessory | |
| Product Type | Positioner | |
| Series | CMSH-S | |
| For Use With | Double Acting Pneumatic Process Actuator | |
| Standards/Approvals | Rohs | |
| Contents | Positioner | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Accessory | ||
Product Type Positioner | ||
Series CMSH-S | ||
For Use With Double Acting Pneumatic Process Actuator | ||
Standards/Approvals Rohs | ||
Contents Positioner | ||
- COO (Country of Origin):
- DE
The Festo digital electropneumatic positioner effectively regulates pneumatic output with precision. Designed for single-acting applications, it supports versatile mounting positions and boasts robust communication capabilities.
Safety pneumatic output features dual exhaust for optimal performance
LCD display is rotatable via software for enhanced visibility
Cycle time is an impressive 20 MS for quick response
Operating pressure range from 0.14 MPa to 0.8 MPa ensures versatility
Wide ambient temperature tolerance from -40 °C to 80 °C
Complies with EU directives for EMC and explosion protection
Related links
- Festo Accessory For Use With Double Acting Pneumatic Process Actuator
- Festo For Use With Controls The Position Of a Process Valve
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154576
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154577
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154584
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154585
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154580
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154581
