Festo Accessory, CMSH-S Series, For Use With Double Acting Pneumatic Process Actuator

N

Subtotal (1 unit)*

MYR10,655.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,655.25

*price indicative

RS Stock No.:
849-665
Mfr. Part No.:
CMSH-S-VDE1-D-C-AL-G14-C1M20-HA-V2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Positioner

Sub Type

Accessory

Series

CMSH-S

For Use With

Double Acting Pneumatic Process Actuator

Standards/Approvals

Rohs

Contents

Positioner

COO (Country of Origin):
DE
The Festo electropneumatic positioner primarily designed for precise control in automated systems, ensuring reliable operation across diverse applications.

Double-acting mode of operation enhances functionality

Adaptable mounting position accommodates various setups

Integrated LCD display for easily accessible settings

High sensitivity potentiometer for reliable measurements

Versatile operating pressure range from 0.14 MPa to 0.8 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy