Festo, CMSH Series, For Use With Controls The Position Of a Process Valve
- RS Stock No.:
- 351-427
- Mfr. Part No.:
- CMSH-S-VDE1-D-A-AL-G14-C1M20-HA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR10,481.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,481.78 |
*price indicative
- RS Stock No.:
- 351-427
- Mfr. Part No.:
- CMSH-S-VDE1-D-A-AL-G14-C1M20-HA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Position Detector | |
| Series | CMSH | |
| For Use With | Controls The Position Of a Process Valve | |
| Length | 30m | |
| Standards/Approvals | CE, RCM trademark, UKCA | |
| Model Number | 8097420 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Position Detector | ||
Series CMSH | ||
For Use With Controls The Position Of a Process Valve | ||
Length 30m | ||
Standards/Approvals CE, RCM trademark, UKCA | ||
Model Number 8097420 | ||
- COO (Country of Origin):
- DE
Festo CMSH Series Pneumatic Position Detector, 30m Length, CE Approval - CMSH-S-VDE1-D-A-AL-G14-C1M20-HA, Numeric Part Number: 8097420
This pneumatic position detector monitors and reports the position of process valves within automated systems. Designed for industrial control environments, it provides position feedback to support valve actuation and process control tasks. The unit is supplied by a recognised manufacturer and is intended for integration where valve position information is required over a substantial cable run.
Features & Benefits
• 30m cable length enables remote signalling over long distances
• VDE-certified electrical Interface for recognised safety compliance
• Compatible with pneumatic valve installations to provide position feedback
• Includes G14 connector and 1m pigtail for straightforward wiring
• RCM-approved for use in relevant regional installations
• VDE-certified electrical Interface for recognised safety compliance
• Compatible with pneumatic valve installations to provide position feedback
• Includes G14 connector and 1m pigtail for straightforward wiring
• RCM-approved for use in relevant regional installations
**Applications**
• Suitable for valve position monitoring in process control systems
• Ideal for integration with pneumatic actuators in automation panels
• Used for remote feedback to control systems in industrial plants
• Can be used with electronic controllers requiring discrete position signals
• Ideal for integration with pneumatic actuators in automation panels
• Used for remote feedback to control systems in industrial plants
• Can be used with electronic controllers requiring discrete position signals
How is the device typically connected to a control system?
It uses a G14 connector with a 1m cable tail to link to local terminals or Interface modules for discrete position signalling.
What environment is it intended to operate within?
It is intended for industrial automation settings where pneumatic valves require position monitoring and feedback to control equipment.
How does the cable length affect installation flexibility?
The 30m cable permits placement of the detector away from the valve actuator, allowing wiring to reach control cabinets without additional extensions.
Related links
- Festo For Use With Controls The Position Of a Process Valve
- Festo Accessory For Use With Double Acting Pneumatic Process Actuator
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154584
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154585
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154580
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154581
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154576
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, 8154577
