Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-A-AL-G14-V

Subtotal (1 unit)*

MYR715.42

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR715.42

*price indicative

RS Stock No.:
351-417
Mfr. Part No.:
CAPS-M1-VDE1-D-A-AL-G14-V
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

For Use With

Prepared For Positioner CMSH-V-SD

Model Number

CAPS-M1-VDE1-D-A-AL-G14-V

COO (Country of Origin):
DE
The Festo manifold block is engineered to enhance the efficiency of your pneumatic systems. Designed with double-acting functionality, it facilitates a streamlined operation while ensuring safety and reliability. The compact dimensions make it an ideal choice for installations where space is limited, while its robust construction, featuring an aluminium housing and high-alloy stainless steel screws, promises durability. This product balances impressive performance with compliance to strict industry standards, catering to applications that require precision and reliability. With its low weight and easy mounting options, integration into existing setups is simple. Overall, this manifold block is the trusted choice for professionals seeking optimal performance without compromise.

Compact design ensures suitability for space constrained environments
Double acting mode operates seamlessly for effective functionality
Safety pneumatic output options enhance operational safety
High alloy stainless steel construction ensures longevity in demanding applications
RoHS compliant materials highlight commitment to environmental standards
Minimal weight at 465 g contributes to easier installation and handling
Versatile mounting options comply with VDI/VDE standards for seamless integration

Related links