Parker 3 μm Replacement Filter Element for Hypefilter
- RS Stock No.:
- 824-283
- Mfr. Part No.:
- Q370-ELZ
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR3,601.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,601.52 |
*price indicative
- RS Stock No.:
- 824-283
- Mfr. Part No.:
- Q370-ELZ
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 3μm | |
| For Use With | Hypefilter | |
| For Removal | Dry Particles, Oil Vapour | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 3μm | ||
For Use With Hypefilter | ||
For Removal Dry Particles, Oil Vapour | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement compressed Air filter element designed to maintain optimal performance by removing dry particulate and oil vapour from Air systems. It ensures reliable filtration for various industrial applications.
Filter element type is designed to handle dry particulate and pre-filter tasks
Contains one element with a required Micron rating down to 3 Microns
Specifically crafted for use with Hypefilter housings
Ensures a consistent element change interval of 12 months
Suitable for use in multiple industries, including food and beverage, and pharmaceuticals
Related links
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 0.01 μm Replacement Filter Element for Hypefilter
- Parker Replacement Filter Element for Hypefilter housing
- Parker 1 μm Replacement Filter Element for Hypefilter
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
- Parker 3 μm Replacement Filter Element for OIL-X / EVOLUTION / FL
