Parker 20 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- RS Stock No.:
- 823-626
- Mfr. Part No.:
- G01938Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,088.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,088.23 |
*price indicative
- RS Stock No.:
- 823-626
- Mfr. Part No.:
- G01938Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 20μm | |
| Product Type | Replacement Filter Element | |
| For Use With | 22PD-32PD high pressure duplex filter | |
| Material | Fibreglass | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 20μm | ||
Product Type Replacement Filter Element | ||
For Use With 22PD-32PD high pressure duplex filter | ||
Material Fibreglass | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker high pressure duplex filter designed to ensure continuous operation during element changes while utilising high quality Microglass filtration materials.
High quality Microglass filtration media ensures effective contaminant removal
Duplex design with a changeover valve allows for seamless operation during maintenance
Integrated balancing valve and vent ports enhance operational efficiency
High strength elements are available for extreme differential pressure situations
Related links
- Parker 20 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 5 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 2 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 10 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 20 μm Replacement Filter Element for 80CN
- Parker 20 μm Replacement Filter Element for EPF3220QIRB HP
- Parker 20 μm Replacement Filter Element for 20QE
- Parker 20 μm Replacement Filter Element for 45M Series
