Parker 5 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- RS Stock No.:
- 824-213
- Mfr. Part No.:
- G02727Q
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR2,378.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,378.81 |
*price indicative
- RS Stock No.:
- 824-213
- Mfr. Part No.:
- G02727Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 5μm | |
| Product Type | Replacement Filter Element | |
| For Use With | 22PD-32PD high pressure duplex filter | |
| Material | Fibreglass | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 5μm | ||
Product Type Replacement Filter Element | ||
For Use With 22PD-32PD high pressure duplex filter | ||
Material Fibreglass | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker high pressure duplex filter designed for consistent operation, featuring high-quality Microglass filtration materials for effective performance during element changes.
Utilises disposable filter elements for easy maintenance
Incorporates a balanced changeover valve for uninterrupted operation
Constructed with quality Microglass, ensuring reliable filtration
Rated for a maximum pressure of 20 bar per ISO standards
Related links
- Parker 2 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 10 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 20 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 5 μm Replacement Filter Element
- Parker 5 μm Replacement Filter Element for EPF3105QIB HP
- Parker 5 μm Replacement Filter Element for 40CN
- Parker 5 μm Replacement Filter Element for EPF2105QIHB HP
- Parker 5 μm Replacement Filter Element for 80CN
