SMC EAK Check Valve, 1 Mpa Inlet Female Threaded 3/8 in, Outlet Male Threaded G 3/8 in
- RS Stock No.:
- 456-946
- Mfr. Part No.:
- EAK4000-F03
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR175.87
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR175.87 |
*price indicative
- RS Stock No.:
- 456-946
- Mfr. Part No.:
- EAK4000-F03
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 3/8 in | |
| Series | EAK | |
| Cracking Pressure | 0.02MPa | |
| Minimum Operating Pressure | 0.02MPa | |
| Inlet Port Gender | Female | |
| Material | Aluminium | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 3/8 in | ||
Series EAK | ||
Cracking Pressure 0.02MPa | ||
Minimum Operating Pressure 0.02MPa | ||
Inlet Port Gender Female | ||
Material Aluminium | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC AK4000 series check valve is engineered for precision and reliability, making it an indispensable component in pneumatic applications. Designed to achieve high flow capacity while maintaining a compact profile, this valve ensures optimal performance in various systems. The lightweight construction combined with a robust design allows for seamless integration into systems where space and efficiency are paramount. Built from quality materials, including a zinc alloy valve, this check valve delivers exceptional durability and functionality, tailored to meet the demands of modern pneumatic circuits. With an emphasis on ease of use, the AK4000 facilitates straightforward installation and operation, making it a practical choice for both industrial and commercial environments.
Exceptional flow characteristics enhance system performance
Compact design optimizes space within pneumatic setups
Built to withstand varying ambient and fluid temperatures
Manufactured with high quality materials for durability
Low cracking pressure allows for efficient system operation
Versatile compatibility with a wide range of port sizes
Related links
- SMC EAK Check Valve Outlet Male Threaded G 1/2 in
- SMC EAK Check Valve Outlet Male Threaded G 1/8 in
- SMC EAK Check Valve Outlet Male Threaded G 1/4 in
- SMC AK Check Valve Outlet Male Threaded G 1/4 in
- SMC AK Check Valve Outlet Male Threaded Rc 3/8 in
- SMC AKB03 Check Valve Outlet Male Threaded R 3/8 in
- SMC XT34 Check Valve Outlet Female Threaded G 1/8 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
