SMC EAK Check Valve, 1 Mpa Inlet Female Threaded 1/2 in, Outlet Male Threaded G 1/2 in

Subtotal (1 unit)*

MYR179.52

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR179.52

*price indicative

RS Stock No.:
456-947
Mfr. Part No.:
EAK4000-F04
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Check Valve

Inlet Connection Type

Threaded

Inlet Connection Size

1/2 in

Outlet Connection Type

Threaded

Outlet Connection Size

1/2 in

Series

EAK

Cracking Pressure

0.02MPa

Inlet Port Gender

Female

Minimum Operating Pressure

0.02MPa

Minimum Operating Temperature

-5°C

Outlet Port Gender

Male

Material

Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

1 Mpa

Outlet Thread Standard

G

COO (Country of Origin):
JP
The SMC AK4000 Series check valve is designed to provide reliable performance and efficiency in various fluid control applications. This compact and lightweight valve maintains optimal flow rates while managing both high and low pressure scenarios with ease. Engineered for versatility, it accommodates a broad range of operating conditions, making it an ideal choice for industrial and automation settings. The robust construction ensures durability, while the straightforward ordering system simplifies selection for users. Its meticulous design is a testament to technological advancement, providing a sense of confidence in performance and reliability.

Compact design ensures easy integration into systems with limited space

Lightweight construction promotes ease of handling and installation

Durable materials are utilised to enhance longevity

Suitable for various fluid types enhancing its versatility

Allows for dependable performance even at low cracking pressures

Streamlined operation contributes to overall system efficiency

Clear symbols and simple ordering codes facilitate user experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy