SMC AK Check Valve G 1/4 Inlet, 0.02 → 1MPa
- RS Stock No.:
- 425-595
- Mfr. Part No.:
- EAK4000-F02
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR138.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR138.84 |
*price indicative
- RS Stock No.:
- 425-595
- Mfr. Part No.:
- EAK4000-F02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Threaded Inlet Connection | G 1/4 | |
| Manufacturer Series | AK | |
| Operating Pressure Range | 0.02 → 1MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Threaded Inlet Connection G 1/4 | ||
Manufacturer Series AK | ||
Operating Pressure Range 0.02 → 1MPa | ||
- COO (Country of Origin):
- JP
The SMC check valves offer various configurations to provide design solutions based on operating conditions. It is compact and lightweight with low cracking pressure.
According to European standard
Related links
- SMC AK Check Valve G 1/4 Inlet, 0.02 → 1MPa
- SMC AK Check Valve G 1 Inlet, 0.02 → 1MPa
- SMC AK Check Valve Rc 3/8 Female Inlet, 0.02 → 1MPa
- SMC AK Check Valve Rc 1/4 Female Inlet, 0.02 → 1MPa
- SMC AK Check Valve Rc 3/4 Female Inlet, 0.02 → 1MPa
- SMC AK Check Valve G 3/4 Inlet, 0.2 → 10bar
- SMC EAK Check Valve G 1/2 Female Inlet 0.02 → 1MPa
- SMC EAK Check Valve G 3/8 Female Inlet 0.02 → 1MPa
