SMC AK Check Valve Rc 3/4 Female Inlet, 0.02 → 1MPa
- RS Stock No.:
- 425-578
- Mfr. Part No.:
- AK6000-06
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR285.82
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR285.82 |
*price indicative
- RS Stock No.:
- 425-578
- Mfr. Part No.:
- AK6000-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Threaded Inlet Connection | Rc 3/4 Female | |
| Manufacturer Series | AK | |
| Operating Pressure Range | 0.02 → 1MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Threaded Inlet Connection Rc 3/4 Female | ||
Manufacturer Series AK | ||
Operating Pressure Range 0.02 → 1MPa | ||
- COO (Country of Origin):
- JP
The SMC advanced check valve is specifically engineered for systems that demand reliable flow control with minimal backflow. The valve's unique design accommodates large flow capacities, making it an ideal solution for pneumatic applications requiring robust performance. Its incorporation of one-touch fittings provides ease of installation and maintenance, ensuring a seamless integration into existing setups. With a proven track record in quality and durability, this valve effectively operates within a fluid air environment while maintaining high proof pressure capabilities. The ambient temperature tolerance of –5 to 60°C allows for versatile deployment across a variety of industrial applications.
Engineered for robust performance in pneumatic applications
Incorporates one-touch fittings for hassle-free installation
Designed to accommodate high flow capacities
Proven durability ensures long-term reliability
Compatible with a wide range of ambient temperatures
Incorporates one-touch fittings for hassle-free installation
Designed to accommodate high flow capacities
Proven durability ensures long-term reliability
Compatible with a wide range of ambient temperatures
Related links
- SMC AK Check Valve Rc 3/8 Female Inlet, 0.02 → 1MPa
- SMC AK Check Valve Rc 1/4 Female Inlet, 0.02 → 1MPa
- SMC AK Check Valve G 1 Inlet, 0.02 → 1MPa
- SMC AK Check Valve G 1/4 Inlet, 0.02 → 1MPa
- SMC AK Non Return Valve Rc 1/4 Female Inlet, 0.02 to 1MPa
- SMC AK Non Return Valve 0.02 to 1MPa
- SMC AK2000 Check Valve Rc 1/8 Female Inlet 0.02 → 1MPa
- SMC XTO Non Return Valve Rc 3/4 Female Inlet 0.2 → 1MPa
