Parker Series PZD00A-40* series Pneumatic Logic Controller
- RS Stock No.:
- 836-104
- Mfr. Part No.:
- PZD00A-400
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR9,570.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,570.57 |
*price indicative
- RS Stock No.:
- 836-104
- Mfr. Part No.:
- PZD00A-400
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Logic Controller | |
| Series | Series PZD00A-40* | |
| Voltage | 30V dc | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | -15°C | |
| Standards/Approvals | EMC EN 50081-2 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Logic Controller | ||
Series Series PZD00A-40* | ||
Voltage 30V dc | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature -15°C | ||
Standards/Approvals EMC EN 50081-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker electronic module offers Advanced command signal processing capabilities, enabling connection to proportional valves and amplifier modules for enhanced performance in various hydraulic applications.
Proven design ensures reliable operation
Digital circuit design enables optimum valve performance
Six parameterizable channels support flexible signal processing
Varied output stage options cater to different requirements
USB type-B Interface permits easy parametering
Disconnectable terminals Streamline installation
Related links
- Parker PRE series 8 bar Pneumatic Logic Controller
- Parker PSE series 8 bar Pneumatic Logic Controller
- Parker Logic Relay series 8 bar Pneumatic Logic Controller with Amplifier Relay function
- Parker PLN series 8 bar Pneumatic Logic Controller with NOT function
- SMC EX250 series Pneumatic Logic Controller
- SMC EX260 series Pneumatic Logic Controller
- Renesas Electronics ISL424 series Pneumatic Logic Controller
- SMC EX9 series Pneumatic Logic Controller
