Parker 1862 Series Stainless Steel Adapter G
- RS Stock No.:
- 902-357
- Mfr. Part No.:
- 1862 13 10
- Manufacturer:
- Parker
N
Subtotal (1 pack of 2 units)*
MYR253.01
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR253.01 | MYR126.505 |
*price indicative
- RS Stock No.:
- 902-357
- Mfr. Part No.:
- 1862 13 10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Adapter | |
| Sub Type | Pneumatic Fitting | |
| Thread Standard | G | |
| Series | 1862 | |
| Material | Stainless Steel | |
| Thread Size | G 1/8 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Adapter | ||
Sub Type Pneumatic Fitting | ||
Thread Standard G | ||
Series 1862 | ||
Material Stainless Steel | ||
Thread Size G 1/8 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker Adaptors and manifolds Streamline fluid connections across various Parker Legris fitting systems, offering enhanced versatility for both corrosive and non-corrosive environments.
Robust design suitable for low to high pressure based on configuration and material
Constructed from stainless steel AISI 316L for increased durability in challenging conditions
Offers a wide selection of materials ensuring excellent chemical compatibility
Includes a comprehensive range from simple adaptors to modular manifolds
Related links
- PREVOST Stainless Steel Adapter, G 3/8 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 1/2 Female G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/4 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 1/2 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/4 Female G Quick Coupling
- Parker 1870 Series Stainless Steel Adapter NPT
- Parker 1867 Series Stainless Steel Adapter NPT
- Parker 1822 Series Stainless Steel Fitting for 10 mm
