Parker 1822 Series Stainless Steel Fitting for 10 mm
- RS Stock No.:
- 902-405
- Mfr. Part No.:
- 1822 10 10
- Manufacturer:
- Parker
N
Subtotal (1 pack of 2 units)*
MYR489.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR489.48 | MYR244.74 |
*price indicative
- RS Stock No.:
- 902-405
- Mfr. Part No.:
- 1822 10 10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Fitting | |
| Tube Size | 10 mm | |
| Series | 1822 | |
| Material | Stainless Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Pneumatic Fitting | ||
Product Type Fitting | ||
Tube Size 10 mm | ||
Series 1822 | ||
Material Stainless Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
For Use With Pneumatic Fitting | ||
- COO (Country of Origin):
- FR
The Parker stainless steel compression fitting offers a versatile reducer system, enabling various diameters of stainless steel, fluoropolymer, or polymer tubes to connect seamlessly, ensuring efficient installation across multiple materials.
Reduces envelope dimensions for improved space management
Quick and easy assembly with diverse tube materials and sizes
Optimises stock management with a single connector for multiple applications
Silicone-free design enhances compatibility across industries
Related links
- Parker 1822 Series Stainless Steel Fitting for 13 mm
- Parker 1822 Series Stainless Steel Adapter for 8.3 mm NPT
- SMC KRP Series Stainless Steel Plug Fitting for 10 mm
- SMC KQG Series Stainless Steel Plug Fitting for 10 mm
- SMC KPP Series Stainless Steel Plug Fitting for 10 mm
- Parker 1862 Series Stainless Steel Adapter G
- SMC TMH Series Polypropylene Plug Fitting for 10 mm Metric
- Legris 222 Series Brass Plug Fitting for 10 mm G
