FAG UKP209-J7 Plummer Block Housings -, 40 mm ID

Subtotal (1 unit)*

MYR591.49

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR591.49

*price indicative

RS Stock No.:
649-159
Mfr. Part No.:
UKP209-J7
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Plummer Block Housings

Inside Diameter

40mm

Material

Cast Iron

Centre Height

54mm

Mount Hole Size

17 mm

Length

190mm

Depth

54mm

For Use With

A Radial Insert Ball Bearing With an Adapter Sleeve and RSR Seals

Standards/Approvals

No

Series

UKP

Height

106mm

RoHS Status: Exempt

COO (Country of Origin):
VN
The FAG Plummer block housing unit featuring a durable cast iron housing with a long base for stable mounting. It includes a radial insert ball bearing equipped with an adapter sleeve, ensuring secure and easy shaft fitting. The unit comes with RSR seals for reliable protection against contaminants. The grey cast iron housing has a normal swivel torque with housing clearance J7, suitable for various industrial applications.

M6 Connection thread for lubrication process

P209 Housing

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy