INA PBS40-XL Plummer Block Housings -, 40 mm ID

Subtotal (1 unit)*

MYR473.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR473.83

*price indicative

RS Stock No.:
646-699
Mfr. Part No.:
PBS40-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

40mm

Product Type

Plummer Block Housings

Material

Steel

Centre Height

106mm

Mount Hole Size

8 mm

Length

180mm

Depth

53.5mm

Standards/Approvals

No

Height

106mm

Series

PBS

RoHS Status: Exempt

The INA Plummer Block housing units PBS are compact and lightweight units featuring a sheet steel housing and a radial insert ball bearing with an eccentric locking collar, offering easy installation and secure shaft mounting for light to medium-duty industrial applications.

P type seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy