INA LASE40-XL-N Plummer Block Housings -, 40 mm ID

Subtotal (1 unit)*

MYR616.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR616.68

*price indicative

RS Stock No.:
646-758
Mfr. Part No.:
LASE40-XL-N
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plummer Block Housings

Inside Diameter

40mm

Material

Cast Iron

Centre Height

99mm

Mount Hole Size

26 mm

Length

179mm

Depth

48mm

For Use With

A Sturdy Cast Iron Housing and Come Equipped With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar

Standards/Approvals

RoHS

Height

99mm

Series

LASE

COO (Country of Origin):
VN
The INA Plummer Block housing units LASE feature a sturdy cast iron housing and come equipped with a radial insert ball bearing secured by an eccentric locking collar, offering reliable performance and easy installation for various industrial applications.

Cast iron housing with undercut slot for end caps

L type seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy