INA TSHE40-XL-N Plummer Block House -, 40mm ID
- RS Stock No.:
- 649-197
- Mfr. Part No.:
- TSHE40-XL-N
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR654.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 5 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR654.02 |
*price indicative
- RS Stock No.:
- 649-197
- Mfr. Part No.:
- TSHE40-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 40mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 49.2mm | |
| Mount Hole Size | M12 | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 40mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 49.2mm | ||
Mount Hole Size M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer block housing unit made of grey cast iron. It features a radial insert ball bearing with an eccentric locking collar for secure shaft fixation, and T seals to protect the bearing from contaminants. The cast iron housing includes an undercut slot (Groove N) designed for easy fitting of end caps, ensuring durability and ease of maintenance. This unit supports a bore diameter of 40 mm and can operate in temperatures ranging from -20 °C to 120 °C.
M6 connection thread for lubrication access
Includes KASK08 protecting cap for additional safeguarding
Durable construction
Includes KASK08 protecting cap for additional safeguarding
Durable construction
Related links
- INA TASE40-XL-N Plummer Block House -, 40mm ID
- INA RASE40-XL-N Plummer Block House -, 40mm ID
- INA RSHE40-XL-N Plummer Block House -, 40mm ID
- INA RSHEY40-XL-N Plummer Block House -, 40mm ID
- INA PSHE40-XL-N Plummer Block House -, 40mm ID
- INA RASEY40-XL-N Plummer Block House -, 40mm ID
- INA LASE40-XL-N Plummer Block House -, 40mm ID
- INA PASE40-XL-N Plummer Block House -, 40mm ID
