SKF FRB 10/170 Locating Ring -, 159mm ID
- RS Stock No.:
- 586-246
- Mfr. Part No.:
- FRB 10/170
- Manufacturer:
- SKF
N
Subtotal (1 pack of 5 units)*
MYR695.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR695.93 | MYR139.186 |
*price indicative
- RS Stock No.:
- 586-246
- Mfr. Part No.:
- FRB 10/170
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 159mm | |
| Bearing Unit Type | Locating Ring Accessory | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 159mm | ||
Bearing Unit Type Locating Ring Accessory | ||
- COO (Country of Origin):
- CN
The SKF Bearing in the locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating (stabilizing) rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.
Designed to withstand high loads and demanding conditions
Incorporates advanced sealing technologies to prevent contamination
Features easy installation capabilities for hassle free setup
Offers exceptional resistance to wear and tear for longer service life
Compatible with a wide range of machinery and applications
Compact design allows flexibility in various configurations
Provides excellent noise reduction for a quieter operational environment
Incorporates advanced sealing technologies to prevent contamination
Features easy installation capabilities for hassle free setup
Offers exceptional resistance to wear and tear for longer service life
Compatible with a wide range of machinery and applications
Compact design allows flexibility in various configurations
Provides excellent noise reduction for a quieter operational environment
Related links
- SKF FRB 12.5/170 Locating Ring -, 85mm ID
- SKF FRB 5/170 Locating Ring -, 80mm ID
- SKF FRB 10/120 Locating Ring -, 60mm ID
- SKF FRB 10/200 Locating Ring -, 100mm ID
- SKF FRB 10/90 Locating Ring -, 82mm ID
- SKF FRB 10/280 Locating Ring -, 150mm ID
- SKF FRB 10/110 Locating Ring -, 55mm ID
- SKF FRB 10/100 Locating Ring -, 92mm ID
