SKF FRB 6/85 Locating Ring -, 77mm ID

N

Subtotal (1 pack of 5 units)*

MYR288.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR288.69MYR57.738

*price indicative

RS Stock No.:
587-122
Mfr. Part No.:
FRB 6/85
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

77mm

Bearing Unit Type

Locating Ring Accessory

COO (Country of Origin):
CN
The SKF Bearing in the locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating (stabilizing) rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.

Provides enhanced operational longevity
Designed for ease of installation and maintenance
Features advanced material design for superior performance
Optimised for high load capacities without compromising quality
Ideal for use in a variety of challenging environments
Ensures consistent performance under fluctuating conditions

Related links